PANASONIC ERJ-S02F10R0X
| Manufacturer | |
| MPN | ERJ-S02F10R0X |
| LCSC Part # | C2128877 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 0.1W 0402 |
| Datasheet | PANASONIC ERJ-S02F10R0X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 10Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0588 | $ 0.06 |
| 200+ | $ 0.0228 | $ 4.56 |
| 500+ | $ 0.022 | $ 11.00 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 10Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402FR-7W10RL | YAGEO | 0402 | 48,500 | $ 0.0156 | ||
| ERJ2RKF10R0X | PANASONIC | 0402 | 63,500 | $ 0.0057 | ||
| PS02W8F100JTCE | UNI-ROYAL | 0402 | 25,330 | $ 0.0041 | ||
| CRGP0402F10R | TE Connectivity | 0402 | 40 | $ 0.0236 | ||
| ERJ-U02F10R0X | PANASONIC | 0402 | 0 | $ 0.0241 | ||
| SG73P1ETTP10R0F | KOA | 0402 | 0 | $ 0.0127 | ||
| SG73S1ETTP10R0F | KOA | 0402 | 0 | $ 0.0172 | ||
| SG73S1ERTTP10R0F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W10RL | YAGEO | 0402 | 0 | $ 0.006 | ||
| SR0402FR-7W10RL | YAGEO | 0402 | 0 | $ 0.106 | ||
| SR731ERTTP10R0F | KOA | 0402 | 0 | $ 0.148 | ||
| SG73P1ERTTP10R0F | KOA | 0402 | 0 | $ 0.1722 | ||
| SR0402FR-7T10RL | YAGEO | 0402 | 0 | $ 0.1157 | ||
| SR731ETTP10R0F | KOA | 0402 | 0 | $ 0.0965 | ||
| RMC1/16SK10R0FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP10R0F | KOA | 0402 | 0 | $ 0.0054 | ||
| RK73H1ERTTP10R0F | KOA | 0402 | 0 | $ 0.0681 | ||
| ERJ2RKF100X | PANASONIC | 0402 | 0 | $ 0.0075 | ||
| CR0402-10W-10R0FT | Venkel | 0402 | 0 | $ 0.0043 | ||
| M-0402K10R0FST1 | VISHAY | 0402 | 0 | $ 1.1837 |

