LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-UP8D5603V product image
Images for reference only

PANASONIC ERJ-UP8D5603V

Manufacturer
MPN
ERJ-UP8D5603V
LCSC Part #
C2128865
Packaging
1206
Customer #
Key Attributes
RES 560000Ω ±0.5% 0.66W 1206
DatasheetPANASONIC ERJ-UP8D5603V
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0615$ 0.06
200+$ 0.0238$ 4.76
500+$ 0.023$ 11.50
1,000+$ 0.0226$ 22.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)660mW
Resistance560kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-P08D5603VPANASONIC12060$ 0.0507
WK73R2BTTD5603DKOASMD,3.2x1.6mm0$ 0.2563
SG73P2BRTTD5603DKOA12060$ 0.1882