LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-UP8D3570V

Manufacturer
MPN
ERJ-UP8D3570V
LCSC Part #
C2128627
Packaging
1206
Customer #
Key Attributes
RES 357Ω ±0.5% 0.66W 1206
DatasheetPANASONIC ERJ-UP8D3570V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)660mW
Resistance357Ω
Voltage Rating-
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃