PANASONIC ERJ-U08D16R5V
| Manufacturer | |
| MPN | ERJ-U08D16R5V |
| LCSC Part # | C2127553 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 16.5Ω ±0.5% 0.25W 1206 |
| Datasheet | PANASONIC ERJ-U08D16R5V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.055 | $ 0.06 |
| 200+ | $ 0.0213 | $ 4.26 |
| 500+ | $ 0.0206 | $ 10.30 |
| 1,000+ | $ 0.0202 | $ 20.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ERJ-S08D16R5V | PANASONIC | Similar | 1206 | 0 | $ 0.061 | ||
| RK73H2BTTD16R5D | KOA | Similar | 1206 | 0 | $ 0.0662 | ||
| RMC1/8K16R5DTP | KAMAYA | Similar | 1206 | 0 | $ 0.022 | ||
| ERJ-UP8D16R5V | PANASONIC | Similar | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D16R5V | PANASONIC | Similar | 1206 | 0 | $ 0.0507 |
5 more alternative parts.View all substitutes

