DIOTEC 1N4004
| Manufacturer | |
| MPN | 1N4004 |
| LCSC Part # | C212751 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 400V 1 Independent 1.1V@1A 1A DO-41 Single Diodes |
| Datasheet | DIOTEC 1N4004 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
C212751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



