VISHAY MCS04020D3481DE000
| Manufacturer | |
| MPN | MCS04020D3481DE000 |
| LCSC Part # | C2127471 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.48kΩ ±0.5% 100mW 0402 |
| Datasheet | VISHAY MCS04020D3481DE000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.48kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.48kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0371 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.48kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.48kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW04023K48BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| ERA-2VEB3481X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| RP73PF1E3K48BTD | TE Connectivity | 0402 | 0 | $ 0.0894 | ||
| ERA-2VPB3481X | PANASONIC | 0402 | 0 | $ 0.1561 | ||
| ERA-2VRB3481X | PANASONIC | 0402 | 0 | $ 0.1797 | ||
| ERA-2VRW3481X | PANASONIC | 0402 | 0 | $ 0.2638 | ||
| RS73F1ERTTP3481C | KOA | 0402 | 0 | $ 0.3672 | ||
| RMC1/16SK3481DTH | KAMAYA | 0402 | 0 | $ 0.0084 | ||
| ERJ-U2RD3481X | PANASONIC | 0402 | 0 | $ 0.0231 | ||
| ERJ-U02D3481X | PANASONIC | 0402 | 0 | $ 0.0179 |

