Advanced Energy 30C24-N60-I5-AD-H-Z11
| Manufacturer | |
| MPN | 30C24-N60-I5-AD-H-Z11 |
| LCSC Part # | C21273725 |
| Packaging | - |
| Customer # | |
| Key Attributes | -30kV~0V 23V~30V DC DC Converters RoHS |
| Datasheet | Advanced Energy 30C24-N60-I5-AD-H-Z11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -30kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 2mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -30kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 2mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UltraVolt High Power C Series regulated DC-DC converters are designed for high-voltage capacitor charging applications requiring fast rise times and controlled voltage overshoot.
Features
AI Translation
- Output voltage range: 8 to 30 kV DC
- Single output: positive or negative polarity models
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot for extended external load component lifespan
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 to 5 VDC or 0 to 10 VDC interface options
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL listed, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Applications
AI Translation
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Laser and optoelectronic devices
- Ultrasonic pulse generators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 833.0662 | $ 833.07 |
| 200+ | $ 782.416 | $ 156483.20 |
| 500+ | $ 756.2711 | $ 378135.55 |
| 1,000+ | $ 743.3521 | $ 743352.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -30kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 2mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -30kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 2mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UltraVolt High Power C Series regulated DC-DC converters are designed for high-voltage capacitor charging applications requiring fast rise times and controlled voltage overshoot.
Features
AI Translation
- Output voltage range: 8 to 30 kV DC
- Single output: positive or negative polarity models
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot for extended external load component lifespan
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 to 5 VDC or 0 to 10 VDC interface options
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL listed, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Applications
AI Translation
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Laser and optoelectronic devices
- Ultrasonic pulse generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

