LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANKEN 2SK2420 product image
Images for reference only

SANKEN 2SK2420

Manufacturer
MPN
2SK2420
LCSC Part #
C21273698
Packaging
-
Customer #
Key Attributes
100uA 40W 21mΩ 20V Single FETs, MOSFETs RoHS
DatasheetSANKEN 2SK2420
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8984$ 2.90
200+$ 1.1572$ 231.44
500+$ 1.1188$ 559.40
1,000+$ 1.0988$ 1098.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSANKEN
Packaging-
Operating Temperature-
Configuration-
Output Capacitance(Coss)850pF
FET Type-
Drain Current (Idss)100uA
Pd - Power Dissipation40W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)21mΩ
Gate-Source Breakdown Voltage (Vgss)20V
Number-
Gate-Source Cutoff Voltage (VGS(off))-
Input Capacitance(Ciss)2.2nF

Features

AI Translation
  • Maximum Ratings (Ta = 25℃)
  • Condition 1: Pulse width Pw defined as 100μs, duty cycle ≤ 1%
  • Condition 2: VDD = 50V, L = 50μH, IL = 30A, unclamped, RG = 50Ω