PANASONIC ERJ-U08D21R0V
| Manufacturer | |
| MPN | ERJ-U08D21R0V |
| LCSC Part # | C2127270 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 21Ω ±0.5% 0.25W 1206 |
| Datasheet | PANASONIC ERJ-U08D21R0V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 21Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 21Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.055 | $ 0.06 |
| 200+ | $ 0.0213 | $ 4.26 |
| 500+ | $ 0.0206 | $ 10.30 |
| 1,000+ | $ 0.0202 | $ 20.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 21Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 21Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/8K21R0DTP | KAMAYA | 1206 | 0 | $ 0.0252 | ||
| RK73H2BTTD21R0D | KOA | 1206 | 0 | $ 0.0662 | ||
| ERJ-S08D21R0V | PANASONIC | 1206 | 0 | $ 0.061 | ||
| ERJ-UP8D21R0V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D21R0V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD21R0D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RK73G2BTTD21R0D | KOA | 1206 | 0 | $ 0.1233 | ||
| RGC1206DTC21R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1029 | ||
| RE1206DRE0721RL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD21R0D | KOA | 1206 | 0 | $ 0.1094 | ||
| SG73G2BTTD21R0D | KOA | 1206 | 0 | $ 0.2306 | ||
| RS73F2BTTD21R0D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD21R0D | KOA | 1206 | 0 | $ 0.4342 | ||
| SG73S2BTTD21R0D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73P2BTTD21R0D | KOA | 1206 | 0 | $ 0.0431 | ||
| RS73G2BTTD21R0C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD21R0C | KOA | 1206 | 0 | $ 0.5592 | ||
| SG73G2BTTD21R0C | KOA | 1206 | 0 | $ 0.2776 | ||
| RN73R2BTTD21R0D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73H2BTTD21R0D100 | KOA | 1206 | 0 | $ 0.0957 |

