LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402CRD07536RL product image
Images for reference only

YAGEO RT0402CRD07536RL

Manufacturer
YAGEOAsian Brands
MPN
RT0402CRD07536RL
LCSC Part #
C2126962
Packaging
0402
Customer #
Key Attributes
RES 536Ω ±0.25% 62.5mW 0402
DatasheetYAGEO RT0402CRD07536RL
RoHS Compliance3 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0366$ 0.04
200+$ 0.0142$ 2.84
500+$ 0.0137$ 6.85
1,000+$ 0.0134$ 13.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance536Ω
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD07536RLYAGEO0402950$0.0179 $0.0283
AT0402CRD07536RLYAGEO04020$ 0.0801
RT0402CRE07536RLYAGEO04020$ 0.0361
AT0402BRD07536RLYAGEO04020$ 0.0757
RT0402BRC07536RLYAGEO04020$ 0.388
RT0402BRB07536RLYAGEO04020$ 0.5238
RT0402BRE07536RLYAGEO04020$ 0.0316