PANASONIC ERJ-U08D36R0V
| Manufacturer | |
| MPN | ERJ-U08D36R0V |
| LCSC Part # | C2126862 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 36Ω ±0.5% 0.25W 1206 |
| Datasheet | PANASONIC ERJ-U08D36R0V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.055 | $ 0.06 |
| 200+ | $ 0.0213 | $ 4.26 |
| 500+ | $ 0.0206 | $ 10.30 |
| 1,000+ | $ 0.0202 | $ 20.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/8K36R0DTP | KAMAYA | 1206 | 0 | $ 0.022 | ||
| RK73H2BTTD36R0D | KOA | 1206 | 0 | $ 0.0279 | ||
| ERJ-S08D36R0V | PANASONIC | 1206 | 0 | $ 0.0647 | ||
| ERJ-UP8D36R0V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D36R0V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD36R0D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RK73G2BTTD36R0D | KOA | 1206 | 0 | $ 0.1233 | ||
| RGC1206DTC36R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1029 | ||
| RE1206DRE0736RL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD36R0D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD36R0D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD36R0D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD36R0D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73S2BTTD36R0D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73P2BTTD36R0D | KOA | 1206 | 0 | $ 0.0431 | ||
| RS73G2BTTD36R0C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD36R0C | KOA | 1206 | 0 | $ 0.638 | ||
| RN73R2BTTD36R0D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73H2BTTD36R0D100 | KOA | 1206 | 0 | $ 0.0955 | ||
| RS73F2BTTD36R0C | KOA | 1206 | 0 | $ 0.1592 |

