LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 1252-208Y-N2 product image
Images for reference only

BOURNS 1252-208Y-N2

Manufacturer
MPN
1252-208Y-N2
LCSC Part #
C21268253
Packaging
-
Customer #
Key Attributes
Surge Protection Devices (SPDs) RoHS
DatasheetBOURNS 1252-208Y-N2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 242.6725$ 242.67
204+$ 96.8279$ 19752.89
504+$ 93.5932$ 47170.97
996+$ 91.9934$ 91625.43
Standard Packaging12/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Leveraging its expertise in circuit protection devices and technologies, Bourns now offers four major categories of Surge Protective Devices (SPDs). SPDs are standalone protection devices or modules incorporating one or more circuit protection technologies. AC and DC SPDs are designed to meet the surge protection requirements of low-voltage installations, intended for DIN rail mounting for easy installation in standardized panels and enclosures. Bourns' SPD product portfolio includes AC surge protective devices, DC surge protective devices, signal and data line surge protective devices, and coaxial surge protective devices. These products feature a modular design with thermal disconnect devices, visual indicators, and remote signaling capabilities to ensure operational safety.

Features

AI Translation
  • 1210 Series: UL1449 Type 4, Type 2 location DIN rail AC SPD, 1-pole and multi-pole surge protectors, pluggable, rated 100 kA
  • 1250 Series: UL1449 Type 4, Type 2 location DIN rail AC SPD, 1-pole and multi-pole surge protectors, pluggable, rated 50 kA
  • 1260 Hybrid Series: IEC/EN 61643-11 Class I+II / T1+T2 DIN rail AC SPD, 1-pole and multi-pole surge protectors, pluggable, rated 100 kA
  • 1202 Series: Universal hybrid SPD, 25 kA 8/20 μs rating, for indoor or outdoor use
  • 1214/1224 Series: Heavy-duty SPD, 100 kA and 200 kA 8/20 μs ratings, for indoor or outdoor use
  • 1220 Series: UL1449 Type 4, Type 2 location TPMOV SPD, 1-pole surge protector, PCB mount with advanced thermal disconnect (TD+), rated 22–75 kA
  • 1250A Series: UL1449 Type 4, Type 2 location DIN rail AC SPD, 1-pole and multi-pole surge protectors, pluggable modules with advanced thermal disconnect (TD+), rated 50 kA
  • 1270 Series: IEC/EN 61643-11 Class I / T1 DIN rail AC SPD, 1-pole and multi-pole surge protectors, pluggable modules with thermal disconnect, rated 80 kA
  • 1280 Series: IEC/EN 61643-11 Class II / T2 DIN rail AC SPD, 1-pole and multi-pole surge protectors, pluggable modules with advanced thermal disconnect (TD+), rated 50 kA
  • 1251/1252 Series: Heavy-duty hybrid SPD, 50 kA 8/20 μs rating, for indoor or outdoor use
  • 1320 Series: UL1449 Type 4, Type 2 location DIN rail DC SPD, for 12 V, 24 V, 48 V, 75 V, or 110 V DC-powered equipment
  • 1420 Series: UL1449 Type 4, Type 2 location DIN rail DC SPD, DIN rail SPD for photovoltaic systems, pluggable
  • 1420A Series: UL1449 Type 4, Type 2 location DIN rail DC SPD, DIN rail SPD for PV systems up to 1500 V, pluggable modules with advanced thermal disconnect (TD+)
  • 1430 Series: IEC/EN 61643-31 Class I / T1 DIN rail DC SPD, DIN rail SPD for DC systems up to 1500 V, pluggable modules with thermal disconnect, rated 80 kA
  • 1440 Series: IEC/EN 61643-31 Class II / T2 DIN rail DC SPD, DIN rail SPD for DC systems up to 1500 V, pluggable modules with advanced thermal disconnect (TD+), rated 50 kA
  • 1500/1530-1 Series: SPD for exposed Gigabit Ethernet and PoE, DIN rail or wall-mount installation
  • 1540 Series: Outdoor SPD for Power over Ethernet (PoE)
  • 1669 Series: SPD for transmitters and instrumentation, 24–28 V, 4–20 mA control loops
  • 2510 Series: UL497B listed DIN rail data and signal line SPD, for 1-pair 5 V, 12 V, 24 V, 48 V, 110 V, RS-232, RS-422, and RS-485
  • 1800 Series: DIN rail SPD for RS-232, RS-422, RS-423, RS-485, 20 mA, and 50 mA instrument loops
  • 1840 Series: DIN rail SPD for RS-232, RS-422, RS-423, RS-486, using TBU® HSP technology
  • 1675 Series: Railway lineside cabin signal circuits, railway electronic equipment
  • 2520 Series: UL497B listed DIN rail data and signal line SPD, for 2-pair 5 V, 12 V, 24 V, 48 V, RS-232, RS-422, and RS-485
  • Coaxial surge protective devices for protecting sensitive equipment connected to coaxial lines

Applications

AI Translation
  • Computer Networks
  • CATV
  • Antenna
  • WiMax
  • GSM