XKB Connection X0125WC2W1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0125WC2W1 |
| LCSC Part # | C21262695 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN D-SUB PLUG 25POS SOLDER CUP |
| Datasheet | XKB Connection X0125WC2W1 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - | |
| Mounting Type | Wire Soldering |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - | |
| Mounting Type | Wire Soldering |
Help & FeedbackShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2039$ 3.0438 | $ 3.04 |
| 10+ | $ 2.7503$ 2.6128 | $ 26.13 |
| 50+ | $ 2.4815$ 2.3575 | $ 117.88 |
| 100+ | $ 2.2093$ 2.0989 | $ 209.89 |
| 500+ | $ 2.0846$ 1.9804 | $ 990.20 |
| 1,000+ | $ 2.0279$ 1.9266 | $ 1926.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - | |
| Mounting Type | Wire Soldering |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - | |
| Mounting Type | Wire Soldering |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X0125WT7W1 | XKB Connection | Through Hole | 36 | $ 0.7457 | ||
| X0125WC2W2 | XKB Connection | Through Hole | 14 | $ 2.888 | ||
| X0125WT7B1 | XKB Connection | Through Hole | 206 | $ 0.7696 | ||
| X0125WT7BL1 | XKB Connection | Through Hole | 50 | $ 0.5621 | ||
| X0125WT12B1L | XKB Connection | Through Hole | 44 | $2.2190 $2.3357 | ||
| X0125WC2B2 | XKB Connection | Through Hole | 9 | $2.7129 $2.8556 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



