LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X6521FVS-2x04-C85D66 product image
  • X6521FVS-2x04-C85D66 thumbnail 1
  • X6521FVS-2x04-C85D66 thumbnail 2
  • X6521FVS-2x04-C85D66 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X6521FVS-2x04-C85D66

Manufacturer
XKB ConnectionAsian Brands
MPN
X6521FVS-2x04-C85D66
LCSC Part #
C21262382
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
2.54mm BTB Connector
DatasheetXKB Connection X6521FVS-2x04-C85D66
Custom CablesMOQ 1pc
In-Stock: 347
347 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4179$ 0.42
10+$ 0.3353$ 3.35
30+$ 0.2997$ 8.99
100+$ 0.2543$ 25.43
500+$ 0.2349$ 117.45
1,000+$ 0.2236$ 223.60
Standard Packaging58/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXKB Connection
PackagingSMD,P=2.54mm
Voltage Rating250V
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Pins8P
Insulation Height8.5mm
Holes Structure2x4P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.