SUSUMU RG3216P-6802-D-T5
| Manufacturer | |
| MPN | RG3216P-6802-D-T5 |
| LCSC Part # | C2126194 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 68kΩ ±0.5% 250mW 1206 |
| Datasheet | SUSUMU RG3216P-6802-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0418 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0768KL | YAGEO | 1206 | 13,970 | $ 0.0718 | ||
| RNCF1206DTE68K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0408 | ||
| HRG3216P-6802-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| ARG06DTC6802 | Viking | 1206 | 0 | $ 0.0129 | ||
| RT1206DRD0768KL | YAGEO | 1206 | 0 | $ 0.0313 | ||
| RG3216N-6802-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 | ||
| AT1206CRD0768KL | YAGEO | 1206 | 0 | $ 0.1232 | ||
| AT1206DRE0768KL | YAGEO | 1206 | 0 | $ 0.165 | ||
| RNCF1206DTC68K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| RT1206CRC0768KL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| PRG3216P-6802-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| RG3216P-6802-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| TNPW120668K0BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| TNPW120668K0BEEA | VISHAY | 1206 | 0 | $ 0.1797 | ||
| MCA12060D6802BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| TNPW120668K0BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RN73R2BTTD6802D25 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AED683V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RNCF1206DKE68K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0766 | ||
| HRG3216P-6802-D-T1 | SUSUMU | 1206 | 0 | $ 0.3294 |

