SUSUMU RG3216P-2940-D-T5
| Manufacturer | |
| MPN | RG3216P-2940-D-T5 |
| LCSC Part # | C2126096 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 294Ω ±0.5% 250mW 1206 |
| Datasheet | SUSUMU RG3216P-2940-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 294Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 294Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0418 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 294Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 294Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1206DKE294R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| HRG3216P-2940-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-2940-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| TNPW1206294RDETA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| RT1206DRD07294RL | YAGEO | 1206 | 0 | $ 0.0313 | ||
| RG3216N-2940-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 | ||
| RT1206CRD07294RL | YAGEO | 1206 | 0 | $ 0.0776 | ||
| RT1206DRE07294RL | YAGEO | 1206 | 0 | $ 0.0242 | ||
| AT1206DRE07294RL | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206CRC07294RL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| PRG3216P-2940-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| RG3216P-2940-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-2940-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RT1206BRD07294RL | YAGEO | 1206 | 0 | $ 0.0461 | ||
| RNCF1206BTE294R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE294R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW1206294RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW1206294RBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PAT1206E2940BST1 | VISHAY | 1206 | 0 | $ 0.3181 | ||
| MCA12060D2940BP500 | VISHAY | 1206 | 0 | $ 0.1566 |

