YONGYUTAI YLED0402R
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | YLED0402R |
| LCSC Part # | C21260817 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0402 SMD |
| Datasheet | YONGYUTAI YLED0402R |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 250mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 615nm~630nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 250mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 615nm~630nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Package (L/W/H): 1.10.50.4 mm
- Color: Red light
- Lens: Transparent planar colloid
- EIA STD Package
- Meet ROHS, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
Features
AI Translation
- Package (L/W/H): 1.10.50.4 mm
- Color: Red light
- Lens: Transparent planar colloid
- EIA STD Package
- Meet ROHS, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40,050
40,050 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0144$ 0.0137 | $ 0.69 |
| 500+ | $ 0.0113$ 0.0108 | $ 5.40 |
| 3,000+ | $ 0.0094$ 0.0090 | $ 27.00 |
| 6,000+ | $ 0.0084$ 0.0080 | $ 48.00 |
| 24,000+ | $ 0.0075$ 0.0072 | $ 172.80 |
| 51,000+ | $ 0.007$ 0.0067 | $ 341.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 250mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 615nm~630nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 250mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 615nm~630nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Package (L/W/H): 1.10.50.4 mm
- Color: Red light
- Lens: Transparent planar colloid
- EIA STD Package
- Meet ROHS, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
Features
AI Translation
- Package (L/W/H): 1.10.50.4 mm
- Color: Red light
- Lens: Transparent planar colloid
- EIA STD Package
- Meet ROHS, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
C21260817 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



