DIODES 74LVC541AQ20-13
| Manufacturer | |
| Mfr. Part # | 74LVC541AQ20-13 |
| LCSC Part # | C212601 |
| Package | QFN-20(2.5x4.5) |
| Customer # | |
| Description | Schmitt trigger 1.65V~3.6V 8 1 8.8ns@3.3V,50pF 10uA QFN-20(2.5x4.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Package | QFN-20(2.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4012 | $ 0.40 |
10+ | $ 0.3235 | $ 3.24 |
30+ | $ 0.2903 | $ 8.71 |
100+ | $ 0.2487 | $ 24.87 |
500+ | $ 0.2303 | $ 115.15 |
1,000+ | $ 0.2192 | $ 219.20 |
2,500+ | $ 0.2169 | $ 542.25 |
5,000+ | $ 0.2153 | $ 1076.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$