LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216P-1132-D-T5 product image
Images for reference only

SUSUMU RG3216P-1132-D-T5

Manufacturer
MPN
RG3216P-1132-D-T5
LCSC Part #
C2125903
Packaging
1206
Customer #
Key Attributes
RES 11.3kΩ ±0.5% 250mW 1206
DatasheetSUSUMU RG3216P-1132-D-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0418$ 0.04
200+$ 0.0162$ 3.24
500+$ 0.0157$ 7.85
1,000+$ 0.0154$ 15.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)250mW
Resistance11.3kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1206DTE11K3SEI(Stackpole Electronics Inc.)12060$ 0.0419
RNCF1206DKE11K3SEI(Stackpole Electronics Inc.)12060$ 0.0731
HRG3216P-1132-D-T5SUSUMU12060$ 0.241
HRG3216P-1132-D-T1SUSUMU12060$ 0.2702
RT1206DRD0711K3LYAGEO12060$ 0.0313
RG3216N-1132-D-T5SUSUMU12060$ 0.1285
RT1206CRD0711K3LYAGEO12060$ 0.0776
RNCF1206CTE11K3SEI(Stackpole Electronics Inc.)12060$ 0.0814
RT1206DRE0711K3LYAGEO12060$ 0.0242
RT1206CRC0711K3LYAGEO12060$ 0.1099
PRG3216P-1132-D-T5SUSUMU12060$ 0.1224
RG3216P-1132-B-T1SUSUMU12060$ 0.107
RT1206BRD0711K3LYAGEO12060$ 0.0791
RNCF1206BTE11K3SEI(Stackpole Electronics Inc.)12060$ 0.0734
TNPW120611K3BEEAVISHAY12060$ 0.1796
TNPW120611K3BEENVISHAY12060$ 0.271
TNPW120611K3BETYVISHAY12060$ 0.6511
TNPW120611K3BETAVISHAY12060$ 0.3326
RN73R2BTTD1132D25KOA12060$ 0.077
ERA-8AED1132VPANASONIC12060$ 0.23