LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL06123R09FKEA product image
Images for reference only

VISHAY RCL06123R09FKEA

Manufacturer
MPN
RCL06123R09FKEA
LCSC Part #
C2125686
Packaging
0612
Customer #
Key Attributes
RES 3.09Ω ±1% 750mW 0612
DatasheetVISHAY RCL06123R09FKEA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0352$ 0.04
200+$ 0.0137$ 2.74
500+$ 0.0132$ 6.60
1,000+$ 0.013$ 13.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0612
Resistance3.09Ω
Power(Watts)750mW
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃