VISHAY CRCW25122K80FKEG
| Manufacturer | |
| MPN | CRCW25122K80FKEG |
| LCSC Part # | C2125390 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.8kΩ ±1% 1W 2512 |
| Datasheet | VISHAY CRCW25122K80FKEG |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0324 | $ 0.03 |
| 200+ | $ 0.0126 | $ 2.52 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,000+ | $ 0.0119 | $ 11.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGH2512F2K8 | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| RMC1K2801FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE2801F | KOA | 2512 | 0 | $ 0.0642 | ||
| CR012801F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-U1TF2801U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-S1TF2801U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-1TNF2801U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT2K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RMCS2512FT2K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT2K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| CRCW25122K80FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| 25121WF2801T4E | UNI-ROYAL | 2512 | 0 | $ 0.0279 | ||
| AC2512FK-072K8L | YAGEO | 2512 | 0 | $ 0.0684 | ||
| RC2512FK-072K8L | YAGEO | 2512 | 0 | $ 0.0392 | ||
| CRCW25122K80FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| CRCW25122K80FKEHHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RMCP2512FT2K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5517 | ||
| SLR1TTE2801F | KOA | 2512 | 0 | $ 0.2575 | ||
| RK73H3ATTE2801D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-U1TD2801U | PANASONIC | 2512 | 0 | $ 0.2264 |

