VISHAY CRCW251246R4FKEH
| Manufacturer | |
| MPN | CRCW251246R4FKEH |
| LCSC Part # | C2125330 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 46.4Ω ±1% 1W 2512 |
| Datasheet | VISHAY CRCW251246R4FKEH |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 46.4Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 46.4Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0317 | $ 0.03 |
| 200+ | $ 0.0123 | $ 2.46 |
| 500+ | $ 0.0119 | $ 5.95 |
| 1,000+ | $ 0.0117 | $ 11.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 46.4Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 46.4Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT2546R4FTE | RALEC | 2512 | 660 | $ 0.0464 | ||
| CRCW251246R4FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRGH2512F46R4 | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| RMC1K46R4FTE | KAMAYA | 2512 | 0 | $ 0.0795 | ||
| RK73H3ATTE46R4F | KOA | 2512 | 0 | $ 0.04 | ||
| ERJ-1TNF46R4U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| ERJ-S1TF46R4U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-U1TF46R4U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT46R4 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RMCS2512FT46R4 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT46R4 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6016 | ||
| CRCW251246R4FKEG | VISHAY | 2512 | 0 | $ 0.0393 | ||
| 25121WF464JT4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| AC2512FK-0746R4L | YAGEO | 2512 | 0 | $ 0.0684 | ||
| RC2512FK-0746R4L | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW251246R4FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT46R4 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2815 | ||
| RMCP2512FT46R4 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5517 | ||
| SLR1TTE46R4F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-S1TD46R4U | PANASONIC | 2512 | 0 | $ 0.2323 |

