YAGEO RT0603CRE07110KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603CRE07110KL |
| LCSC Part # | C2124986 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 110kΩ ±0.25% 100mW 0603 |
| Datasheet | YAGEO RT0603CRE07110KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0435 | $ 0.04 |
| 200+ | $ 0.0169 | $ 3.38 |
| 500+ | $ 0.0163 | $ 8.15 |
| 1,000+ | $ 0.016 | $ 16.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07110KL | YAGEO | 0603 | 34,700 | $ 0.0365 | ||
| AT0603BRD07110KL | YAGEO | 0603 | 3,280 | $ 0.0859 | ||
| RT0603CRD07110KL | YAGEO | 0603 | 0 | $ 0.0553 | ||
| AT0603CRD07110KL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603BRE07110KL | YAGEO | 0603 | 0 | $ 0.0252 | ||
| RT0603BRB07110KL | YAGEO | 0603 | 0 | $ 0.188 | ||
| RT0603CRC07110KL | YAGEO | 0603 | 0 | $ 0.1082 | ||
| AT0603BRE07110KL | YAGEO | 0603 | 0 | $ 0.1951 | ||
| RT0603BRC07110KL | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RC0603BR-07110KL | YAGEO | 0603 | 0 | $ 0.0821 |

