PANASONIC ERJ-S08J180V
| Manufacturer | |
| MPN | ERJ-S08J180V |
| LCSC Part # | C2124923 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 18Ω ±5% 0.25W 1206 |
| Datasheet | PANASONIC ERJ-S08J180V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0256 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW120618R0JNEA | VISHAY | 1206 | 6,550 | $0.0096 $0.0117 | ||
| RK73B2BTTD180J | KOA | 1206 | 4,100 | $ 0.0121 | ||
| RLD06180JTP | RALEC | 1206 | 800 | $ 0.0028 | ||
| CR1206J18RP05 | EVER OHMS | 1206 | 400 | $ 0.0038 | ||
| SCR1206J18R | VO | 1206 | 400 | $ 0.0025 | ||
| CR1206-JW-180ELF | BOURNS | 1206 | 0 | $ 0.0068 | ||
| RMC1/8-180JTP | KAMAYA | 1206 | 0 | $ 0.0141 | ||
| RK73B2BRTTD180J | KOA | 1206 | 0 | $ 0.0213 | ||
| SR1-1206-018 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J180V | PANASONIC | 1206 | 0 | $ 0.0263 | ||
| KTR18EZPJ180 | ROHM | 1206 | 0 | $ 0.0132 | ||
| RMCF1206JT18R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RMCF1206JG18R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW120618R0JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120618R0JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW120618R0JNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW120618R0JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| CRCW120618R0JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| SG73P2BTTD180J | KOA | 1206 | 0 | $ 0.0206 | ||
| RPC1206JT18R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0337 |

