PANASONIC ERJ-UP8F80R6V
| Manufacturer | |
| MPN | ERJ-UP8F80R6V |
| LCSC Part # | C2124770 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 80.6Ω ±1% 0.66W 1206 |
| Datasheet | PANASONIC ERJ-UP8F80R6V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 80.6Ω | |
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 80.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 200+ | $ 0.0188 | $ 3.76 |
| 500+ | $ 0.0181 | $ 9.05 |
| 1,000+ | $ 0.0178 | $ 17.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 80.6Ω | |
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 80.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-UP8D80R6V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08F80R6V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| CRCW120680R6FKEAHP | VISHAY | 1206 | 0 | $ 0.0563 | ||
| WK73R2BTTD80R6F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| ERJ-P08D80R6V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD80R6D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| SG73P2BRTTD80R6F | KOA | 1206 | 0 | $ 0.1775 | ||
| 3503G2B80R6FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B80R6FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| PRG3216P-80R6-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 |

