LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMP100FRF10K2 product image
Images for reference only

YAGEO MMP100FRF10K2

Manufacturer
YAGEOAsian Brands
MPN
MMP100FRF10K2
LCSC Part #
C2124616
Packaging
MELF-0207
Customer #
Key Attributes
RES 10.2kΩ ±1% 1W MELF-0207
DatasheetYAGEO MMP100FRF10K2
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1076$ 0.11
200+$ 0.0417$ 8.34
500+$ 0.0402$ 20.10
1,000+$ 0.0395$ 39.50
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Resistance10.2kΩ
Power(Watts)1W
Voltage Rating350V
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMP100FRE10K2YAGEOMELF-02070$ 0.1065