YAGEO MMP100JR-160K
| Manufacturer | YAGEOAsian Brands |
| MPN | MMP100JR-160K |
| LCSC Part # | C2124613 |
| Packaging | MELF-0207 |
| Customer # | |
| Key Attributes | RES 160kΩ ±5% 1W MELF-0207 |
| Datasheet | YAGEO MMP100JR-160K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 160kΩ | |
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 160kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0474 | $ 0.05 |
| 200+ | $ 0.0184 | $ 3.68 |
| 500+ | $ 0.0177 | $ 8.85 |
| 1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 160kΩ | |
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 160kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMP100FRF160K | YAGEO | MELF-0207 | 0 | $ 0.1076 | ||
| MMP100FRE160K | YAGEO | MELF-0207 | 0 | $ 0.1065 |

