KEMET EST568M6R3AL6AA
| Manufacturer | |
| MPN | EST568M6R3AL6AA |
| LCSC Part # | C21241125 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.3V ±20% 5600uF 27mΩ@100kHz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET EST568M6R3AL6AA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 2.88A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@100kHz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.88A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@100kHz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 13mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9114 | $ 0.91 |
| 200+ | $ 0.3643 | $ 72.86 |
| 500+ | $ 0.352 | $ 176.00 |
| 1,000+ | $ 0.3458 | $ 345.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 2.88A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@100kHz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.88A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ@100kHz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 13mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

