PANASONIC ERJ-UP8F18R0V
| Manufacturer | |
| MPN | ERJ-UP8F18R0V |
| LCSC Part # | C2123523 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 18Ω ±1% 0.66W 1206 |
| Datasheet | PANASONIC ERJ-UP8F18R0V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 18Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0496 | $ 0.05 |
| 200+ | $ 0.0192 | $ 3.84 |
| 500+ | $ 0.0185 | $ 9.25 |
| 1,000+ | $ 0.0182 | $ 18.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 18Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P08F18R0V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| CMP1206AFX-18R0ELF | BOURNS | 1206 | 0 | $ 0.1664 | ||
| CRCW120618R0FKEAHP | VISHAY | 1206 | 0 | $ 0.3273 | ||
| SR1206FR-7T18RL | YAGEO | 1206 | 0 | $ 0.3075 | ||
| WK73R2BTTD18R0F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| ERJ-P08D18R0V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| ERJ-UP8D18R0V | PANASONIC | 1206 | 0 | $ 0.0653 | ||
| WK73R2BTTD18R0D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| ES06WKF180JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| SG73P2BTTD18R0F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73P2BRTTD18R0F | KOA | 1206 | 0 | $ 0.1553 | ||
| RPC1206FT18R0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 |

