PANASONIC ERJ-XGNJ242Y
| Manufacturer | |
| MPN | ERJ-XGNJ242Y |
| LCSC Part # | C2122950 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 2400Ω ±5% 0.031W 01005 |
| Datasheet | PANASONIC ERJ-XGNJ242Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 2.4kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0215 | $ 0.02 |
| 200+ | $ 0.0084 | $ 1.68 |
| 500+ | $ 0.0081 | $ 4.05 |
| 1,000+ | $ 0.0079 | $ 7.90 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 2.4kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0105WHF2401TDE | UNI-ROYAL | 01005 | 7,781 | $0.0050 $0.0087 | ||
| ERJ-U0XJ242Y | PANASONIC | 01005 | 0 | $ 0.0513 | ||
| RC0100JR-072K4L | YAGEO | 01005 | 0 | $ 0.004 | ||
| ERJ-XGEJ242Y | PANASONIC | 01005 | 0 | $ 0.1152 | ||
| RC0402J242CS | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0258 | ||
| ERJ-XGNF2401Y | PANASONIC | 01005 | 0 | $ 0.0434 | ||
| ERJ-U0XF2401Y | PANASONIC | 01005 | 0 | $ 0.072 | ||
| RC0100FR-072K4L | YAGEO | 01005 | 0 | $ 0.0062 | ||
| RK73B1FRTTBL242J | KOA | 01005 | 0 | $ 0.0567 | ||
| RC0402F242CS | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0335 |

