VISHAY RCL0612330RFKEA
| Manufacturer | |
| MPN | RCL0612330RFKEA |
| LCSC Part # | C2122797 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | RES 330Ω ±1% 750mW 0612 |
| Datasheet | VISHAY RCL0612330RFKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0612 | |
| Resistance | 330Ω | |
| Power(Watts) | 750mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0612 | |
| Resistance | 330Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0317 | $ 0.03 |
| 200+ | $ 0.0123 | $ 2.46 |
| 500+ | $ 0.0119 | $ 5.95 |
| 1,000+ | $ 0.0117 | $ 11.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0612 | |
| Resistance | 330Ω | |
| Power(Watts) | 750mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0612 | |
| Resistance | 330Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCW0612FT330R | SEI(Stackpole Electronics Inc.) | 0612 | 0 | $ 0.0776 | ||
| AC0612FR-07330RL | YAGEO | 0612 | 0 | $ 0.0395 | ||
| ERJ-B2AF331V | PANASONIC | 0612 | 0 | $ 0.2615 | ||
| LTR18EZPF3300 | ROHM | 0612 | 0 | $ 0.0637 | ||
| 3430B2F330RTDF | TE Connectivity | 0612 | 0 | $ 0.1069 | ||
| 3430B2F330RTD | TE Connectivity | 0612 | 0 | $ 0.224 | ||
| MCW0612MC3300FP100 | VISHAY | 0612 | 0 | $ 0.1247 | ||
| MCW0612MC3300FP500 | VISHAY | 0612 | 0 | $ 0.1354 |

