LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S06D4642V product image
Images for reference only

PANASONIC ERJ-S06D4642V

Manufacturer
MPN
ERJ-S06D4642V
LCSC Part #
C2122606
Packaging
0805
Customer #
Key Attributes
RES 46400Ω ±0.5% 0.125W 0805
DatasheetPANASONIC ERJ-S06D4642V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.045$ 0.05
200+$ 0.0175$ 3.50
500+$ 0.0169$ 8.45
1,000+$ 0.0166$ 16.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance46.4kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-U06D4642VPANASONIC08050$ 0.0347
RC0805DR-0746K4LYAGEO08050$ 0.0055
RMC1/10K4642DTPKAMAYA08050$ 0.0134
RK73H2ATTD4642DKOA08050$ 0.02
SG73P2ATTD4642DKOA08050$ 0.0356
RK73H2ARTTD4642DKOA08050$ 0.1233
ERJ-P06D4642VPANASONIC08050$ 0.044
ERJ-HP6D4642VPANASONIC08050$ 0.152
RK73G2ATTD4642DKOA08050$ 0.0941
RK73G2ARTTD4642DKOA08050$ 0.1883
ERJ-U6RD4642VPANASONIC08050$ 0.0441
RGC0805DTC46K4SEI(Stackpole Electronics Inc.)08050$ 0.0393
ERJ-PB6D4642VPANASONIC08050$ 0.0267
RS73G2ATTD4642DKOA08050$ 0.0693
SG73G2ATTD4642DKOA08050$ 0.2635
RS73F2ATTD4642DKOA08050$ 0.0693
RS73F2ARTTD4642DKOA08050$ 0.3173
SG73S2ATTD4642DKOA08050$ 0.0356
SG73S2ARTTD4642DKOA08050$ 0.1233
SG73P2ARTTD4642DKOA08050$ 0.1233