LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0201FRE0730K1L product image
Images for reference only

YAGEO RT0201FRE0730K1L

Manufacturer
YAGEOAsian Brands
MPN
RT0201FRE0730K1L
LCSC Part #
C2122212
Packaging
0201
Customer #
Key Attributes
RES 30.1kΩ ±1% 50mW 0201
DatasheetYAGEO RT0201FRE0730K1L
RoHS Compliance3 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0442$ 0.04
200+$ 0.0171$ 3.42
500+$ 0.0165$ 8.25
1,000+$ 0.0162$ 16.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance30.1kΩ
Voltage Rating25V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0201DR-0730K1LYAGEO02013,800$ 0.0047
RC0201FR-0730K1LYAGEO02010$ 0.0016
AA0201FR-0730K1LYAGEO02010$ 0.0132
AF0201FR-0730K1LYAGEO02010$ 0.0066
RC0201FR-0730K1PYAGEO02010$ 0.008
RE0201BRE0730K1LYAGEO02010$ 0.0479