Di-Soric Gmbh & Co KG 200191
| Manufacturer | |
| MPN | 200191 |
| LCSC Part # | C21214955 |
| Packaging | - |
| Customer # | |
| Key Attributes | Inductive PNP-NO Proximity Sensors - Industrial |
| Datasheet | Di-Soric Gmbh & Co KG 200191 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Highly flexible cable
- Metal plug
- Integrated variable device
- Short-circuit protection
- Start pulse suppression
- LED indicator
- Key width 6mm
- Black (BK)
- Brown (BN)
- Blue (BU)
- Operating temperature -25 ... +70 °C
- Protection class IP 67
- Connection: pigtail, 0.15m, M8, 3-pin, A-coded
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 114.1524 | $ 114.15 |
| 200+ | $ 45.5475 | $ 9109.50 |
| 500+ | $ 44.0268 | $ 22013.40 |
| 1,000+ | $ 43.2748 | $ 43274.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Highly flexible cable
- Metal plug
- Integrated variable device
- Short-circuit protection
- Start pulse suppression
- LED indicator
- Key width 6mm
- Black (BK)
- Brown (BN)
- Blue (BU)
- Operating temperature -25 ... +70 °C
- Protection class IP 67
- Connection: pigtail, 0.15m, M8, 3-pin, A-coded
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

