PANASONIC ERJ-S08F2153V
| Manufacturer | |
| MPN | ERJ-S08F2153V |
| LCSC Part # | C2121034 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 215000Ω ±1% 0.25W 1206 |
| Datasheet | PANASONIC ERJ-S08F2153V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0404 | $ 0.04 |
| 200+ | $ 0.0157 | $ 3.14 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0149 | $ 14.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 215kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206-FX-2153ELF | BOURNS | 1206 | 300 | $0.0018 $0.0171 | ||
| FRC1206F2153TS | FOJAN | 1206 | 100 | $0.0049 $0.0054 | ||
| WR12X2153FTL | Walsin | 1206 | 100 | $ 0.0045 | ||
| CRCW1206215KFKEA | VISHAY | 1206 | 5 | $0.0093 $0.0925 | ||
| RK73H2BTTD2153F | KOA | 1206 | 0 | $ 0.0038 | ||
| HV732BTTD2153F | KOA | 1206 | 0 | $ 0.101 | ||
| ERJ-U08F2153V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF2153V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| KTR18EZPF2153 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT215K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| CRCW1206215KFKTA | VISHAY | 1206 | 0 | $ 0.0421 | ||
| CRCW1206215KFKEC | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206215KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K2153FT | FH | 1206 | 0 | $ 0.0037 | ||
| RTT062153FTP | RALEC | 1206 | 0 | $ 0.0055 | ||
| 1206W4F2153T5E | UNI-ROYAL | 1206 | 0 | $ 0.004 | ||
| HV06W4F2153T5E | UNI-ROYAL | 1206 | 0 | $ 0.0095 | ||
| RC1206FR-07215kL | YAGEO | 1206 | 0 | $ 0.0026 | ||
| AC1206FR-07215KL | YAGEO | 1206 | 0 | $ 0.0106 | ||
| RC1206FR-07215KP | YAGEO | 1206 | 0 | $ 0.0471 |

