ifm Efector TV7405
| Manufacturer | |
| MPN | TV7405 |
| LCSC Part # | C21209797 |
| Packaging | - |
| Customer # | |
| Key Attributes | Temperature Sensors - Analog and Digital Output - Industrial |
| Datasheet | ifm Efector TV7405 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | ifm Efector |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Number of digital outputs: 2
- Mounting length EL: 30mm
- Connector: 1x M12, coding A, gold-plated contacts
- OUT1: switching output/IO-Link
- OUT2: switching output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 197.7588 | $ 197.76 |
| 200+ | $ 78.9083 | $ 15781.66 |
| 500+ | $ 76.2713 | $ 38135.65 |
| 1,000+ | $ 74.9681 | $ 74968.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | ifm Efector |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Number of digital outputs: 2
- Mounting length EL: 30mm
- Connector: 1x M12, coding A, gold-plated contacts
- OUT1: switching output/IO-Link
- OUT2: switching output
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

