LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206DRD0738K3L product image
Images for reference only

YAGEO RT1206DRD0738K3L

Manufacturer
YAGEOAsian Brands
MPN
RT1206DRD0738K3L
LCSC Part #
C2120742
Packaging
1206
Customer #
Key Attributes
RES 38.3kΩ ±0.5% 250mW 1206
DatasheetYAGEO RT1206DRD0738K3L
RoHS Compliance3 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0313$ 0.03
200+$ 0.0122$ 2.44
500+$ 0.0117$ 5.85
1,000+$ 0.0115$ 11.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance38.3kΩ
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0738K3LYAGEO12065,120$ 0.1008
RT1206CRD0738K3LYAGEO12060$ 0.0776
RT1206DRE0738K3LYAGEO12060$ 0.0242
AT1206DRE0738K3LYAGEO12060$ 0.165
AT1206DRD0738K3LYAGEO12060$ 0.194
AT1206CRD0738K3LYAGEO12060$ 0.1448
RT1206CRC0738K3LYAGEO12060$ 0.1297
AT1206BRD0738K3LYAGEO12060$ 0.1442
RT1206WRD0738K3LYAGEO12060$ 0.6167
RT1206CRB0738K3LYAGEO12060$ 0.1016
RT1206BRC0738K3LYAGEO12060$ 0.0984