LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMF207FRE909K

Manufacturer
YAGEOAsian Brands
MPN
MMF207FRE909K
LCSC Part #
C2120617
Packaging
MELF-0207
Customer #
Key Attributes
RES 909kΩ ±1% 0.6W MELF-0207
DatasheetYAGEO MMF207FRE909K
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)600mW
Resistance909kΩ
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃