LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C8879FB300 product image
Images for reference only

VISHAY MMA02040C8879FB300

Manufacturer
MPN
MMA02040C8879FB300
LCSC Part #
C2119745
Packaging
0204
Customer #
Key Attributes
RES 88.7Ω ±1% 400mW 0204
DatasheetVISHAY MMA02040C8879FB300
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0293$ 0.03
200+$ 0.0114$ 2.28
500+$ 0.011$ 5.50
1,000+$ 0.0108$ 10.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)400mW
Resistance88.7Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MMA02040D8879DB300VISHAYSimilar02040$ 0.0864
1 more alternative parts.View all substitutes