LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUSUMU RG2012P-1242-D-T5

Manufacturer
MPN
RG2012P-1242-D-T5
LCSC Part #
C2119061
Packaging
0805
Customer #
Key Attributes
RES 12.4kΩ ±0.5% 125mW 0805
DatasheetSUSUMU RG2012P-1242-D-T5
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance12.4kΩ
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃