LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF25SFRE3R16 product image
Images for reference only

YAGEO MMF25SFRE3R16

Manufacturer
YAGEOAsian Brands
MPN
MMF25SFRE3R16
LCSC Part #
C2118935
Packaging
MELF-0204
Customer #
Key Attributes
RES 3.16Ω ±1% 250mW MELF-0204
DatasheetYAGEO MMF25SFRE3R16
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0351$ 0.04
200+$ 0.0136$ 2.72
500+$ 0.0131$ 6.55
1,000+$ 0.0129$ 12.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Resistance3.16Ω
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MMF204FRE3R16YAGEOSimilarMELF-02040$ 0.0421
SMM02040C3168FB300VISHAYSimilarMELF-02040$ 0.0547
2 more alternative parts.View all substitutes