LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MMA02040C5621FB000

Manufacturer
MPN
MMA02040C5621FB000
LCSC Part #
C2117483
Packaging
0204
Customer #
Key Attributes
RES 5.62kΩ ±1% 400mW 0204
DatasheetVISHAY MMA02040C5621FB000
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)400mW
Resistance5.62kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃