muRata GRM21A5C2J100JWA1D
| Manufacturer | |
| MPN | GRM21A5C2J100JWA1D |
| LCSC Part # | C21171759 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10pF C0G ±5% 630V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM21A5C2J100JWA1D |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.051 | $ 0.05 |
| 200+ | $ 0.0204 | $ 4.08 |
| 500+ | $ 0.0197 | $ 9.85 |
| 1,000+ | $ 0.0194 | $ 19.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN21N100J102ECG | PSA | 0805 | 2,580 | $ 0.0216 | ||
| C0805C100JDGACTU | KEMET | 0805 | 2,130 | $ 0.1398 | ||
| FV21N100J102ECG | PSA | 0805 | 40 | $ 0.0229 | ||
| C0805C100JBGACTU | KEMET | 0805 | 0 | $ 0.0793 | ||
| C0805C100JBGAC7800 | KEMET | 0805 | 0 | $ 0.099 | ||
| HC0805CG100J631 | Meritek | 0805 | 0 | $ 0.0396 | ||
| GCM21A5C2J100JX01D | muRata | 0805 | 0 | $ 0.0699 | ||
| VJ0805A100JXGAT5Z | VISHAY | 0805 | 0 | $ 0.2449 | ||
| GCM21A5C2J100GX01D | muRata | 0805 | 0 | $ 0.2633 | ||
| 0805Y6300100FCT | Knowles | 0805 | 0 | $ 0.5834 | ||
| 0805J6300100FCT | Knowles | 0805 | 0 | $ 0.3257 | ||
| HC0805CG100F631 | Meritek | 0805 | 0 | $ 0.178 | ||
| 0805N100F631CT | Walsin | 0805 | 0 | $ 0.0806 | ||
| C0805C100CBGAC7867 | KEMET | 0805 | 0 | $ 0.208 | ||
| 0805J6300100KCT | Knowles | 0805 | 0 | $ 0.1158 | ||
| 0805N100K631CT | Walsin | 0805 | 0 | $ 0.0208 | ||
| 0805J1K00100KCT | Knowles | 0805 | 0 | $ 0.1158 | ||
| VJ0805A100MXGAT5Z | VISHAY | 0805 | 0 | $ 0.1655 | ||
| VJ0805A100KXGAT5Z | VISHAY | 0805 | 0 | $ 0.1772 | ||
| VJ0805A100MXRAT5Z | VISHAY | 0805 | 0 | $ 0.1751 |

