KEMET ELG188M100AS3AA
| Manufacturer | |
| MPN | ELG188M100AS3AA |
| LCSC Part # | C21168485 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100V ±20% 1800uF 184mΩ@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ELG188M100AS3AA |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 184mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 184mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5171 | $ 3.52 |
| 200+ | $ 1.4032 | $ 280.64 |
| 400+ | $ 1.3571 | $ 542.84 |
| 1,000+ | $ 1.3341 | $ 1334.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 184mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 184mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PEH532PCD4180M2S | KEMET | - | 0 | $ 4.2325 | ||
| PEH532PCD4180M2 | KEMET | - | 0 | $ 4.2227 | ||
| ELG188M100AT2AA | KEMET | - | 0 | $ 3.741 | ||
| ELG188M100AR5AA | KEMET | - | 0 | $ 3.4574 | ||
| E32D101HPN182UCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 21.2515 | ||
| E36D101LPN182UAD0U | NCC | Screw Terminals,D35xL130mm | 0 | $ 18.7806 |

