LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMF-25FRE17R4

Manufacturer
YAGEOAsian Brands
MPN
MMF-25FRE17R4
LCSC Part #
C2116760
Packaging
MELF-0207
Customer #
Key Attributes
RES 17.4Ω ±1% 250mW MELF-0207
DatasheetYAGEO MMF-25FRE17R4
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Resistance17.4Ω
Power(Watts)250mW
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃