LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RL73N1JR12FTD

Manufacturer
MPN
RL73N1JR12FTD
LCSC Part #
C2116282
Packaging
0603
Customer #
Key Attributes
RES 120mΩ ±1% 100mW 0603
DatasheetTE Connectivity RL73N1JR12FTD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance120mΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃