LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Axelite Tech AX3051ESA(BIN2)

Manufacturer
Axelite TechAsian Brands
MPN
AX3051ESA(BIN2)
LCSC Part #
C211626
Packaging
SOP-8-EP
Customer #
Key Attributes
2.8A Wide-Input Sensorless CC/CV Step-Down DC/DC Converter
DatasheetAxelite Tech AX3051ESA(BIN2)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerAxelite Tech
PackagingSOP-8-EP
Operating Temperature-40℃~+150℃
Frequency - Switching100kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Cable compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage8V~34V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2.8A
Quiescent Current2mA

Introduction

AI Translation

AX3051/A is a wide input voltage, high efficiency Active CC step-down DC/DC converter that operates in either CV (Constant Output Voltage) mode or CC (Constant Output Current) mode. AX3051/A consists of step-down switching regulator with PWM control. The device includes a reference voltage source, oscillation circuit, error amplifier and etc. AX3051/A provides low-ripple power, high efficiency, and excellent transient characteristics. The PWM control circuit is able to the duty ratio linearly forms 0 up to 90%. An over current protection function is built outside that it can set by a resistance. An external compensation is easily to system stable; the low ESR output capacitor can be used. With the addition of an internal N-channel Power MOS, a coil, capacitors, and a diode connected externally, these ICs can function as step-down switching regulators. They serve as ideal power supply units for portable devices when coupled with the SOP-8L-EP packages, providing such outstanding features as low current consumption. Since this converter can accommodate an input voltage up to 34V.

Features

AI Translation
  • Input Voltage:8V to 34V
  • Vout Accuracy (NFB = 1V) ±1%/±2%
  • CC/CV mode(Constant Current and Constant Voltage) - Up to 2.8A output current
  • ±5%/±15% Current limit Accuracy
  • Duty ratio:0% to 90% PWM control
  • Oscillation frequency:
    • AX3051: 100KHz
    • AX3051A: 250KHz
  • Thermal Shutdown function.
  • Short Circuit Protect (SCP).
  • Built-in internal LX N-channel MOS.
  • Current mode non-synchronous PWM converter
  • External current limit setting.
  • Over Voltage Protection 5.8V.
  • Built in adjustable line-compensation.
  • SOP-8L-EP Pb-Free packages

Applications

AI Translation
  • Car charger
  • Portable charger Device