LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C100K5GAC7210 product image
Images for reference only

KEMET C0805C100K5GAC7210

Manufacturer
MPN
C0805C100K5GAC7210
LCSC Part #
C21158502
Packaging
-
Customer #
Key Attributes
10pF C0G ±10% 50V Ceramic Capacitors RoHS
DatasheetKEMET C0805C100K5GAC7210
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.03$ 0.03
200+$ 0.012$ 2.40
500+$ 0.0116$ 5.80
1,000+$ 0.0114$ 11.40
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging-
Capacitance10pF
Temperature CoefficientC0G
Tolerance±10%
Operating Temperature-55℃~+125℃
Voltage Rating50V