KEMET ESK336M400AM7AA
| Manufacturer | |
| MPN | ESK336M400AM7AA |
| LCSC Part # | C21150373 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 400V 33uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ESK336M400AM7AA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 170mA@120Hz | |
| Pin Spacing | 8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 170mA@120Hz | |
| Pin Spacing | 8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5764 | $ 0.58 |
| 200+ | $ 0.2297 | $ 45.94 |
| 500+ | $ 0.2219 | $ 110.95 |
| 1,000+ | $ 0.2189 | $ 218.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 170mA@120Hz | |
| Pin Spacing | 8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 170mA@120Hz | |
| Pin Spacing | 8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESH336M400AM7AA | KEMET | - | 0 | $ 0.5834 | ||
| ESG336M400AM7AA | KEMET | - | 0 | $ 0.8902 | ||
| ESG336M400AM7EA | KEMET | - | 0 | $ 0.6607 | ||
| ESK336M450AM3AA | KEMET | - | 0 | $ 0.6853 | ||
| ESH336M400AM2AA | KEMET | - | 0 | $ 0.7743 | ||
| ESG336M450AN5AA | KEMET | - | 0 | $ 0.963 | ||
| ESG336M400AN4AA | KEMET | - | 0 | $ 0.9646 |

