LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RL73N1HR56FTD

Manufacturer
MPN
RL73N1HR56FTD
LCSC Part #
C2114917
Packaging
0201
Customer #
Key Attributes
RES 560mΩ ±1% 50mW 0201
DatasheetTE Connectivity RL73N1HR56FTD
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0201
Resistance560mΩ
Power(Watts)50mW
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃